Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 4D SYSTEMS |
|---|---|
| Manufacturer Part No | SK-PICADILLO-35TCopy |
| Order Code | 2454563 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | 4D SYSTEMS |
|---|---|
| Manufacturer Part No | SK-PICADILLO-35TCopy |
| Order Code | 2454563 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Silicon Manufacturer | 4D Systems |
| Silicon Core Number | PIC32MX795F512L |
| Kit Application Type | Display |
| Application Sub Type | LCD Display |
| Kit Contents | Picadillo-35T Display, Micro-SD Card, Adapters, Starter Guide |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Silicon Manufacturer | 4D Systems |
|---|---|
| Kit Application Type | Display |
| Kit Contents | Picadillo-35T Display, Micro-SD Card, Adapters, Starter Guide |
| SVHC | No SVHC (25-Jun-2020) |
| Silicon Core Number | PIC32MX795F512L |
|---|---|
| Application Sub Type | LCD Display |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .223 |
