
Product Information
Product Overview
The ULCD-43DT is a powerful 4.3-inch TFT LCD Intelligent Display, powered by the 4D systems DIABLO16 processor. An extensive range of hardware and software peripherals have been integrated into the design, to give the user freedom to adapt the module to suit almost any application. Features include a 4.3-inch TFT 480 x 272 touch screen display, audio, micro-SD card connector, an expansion port along with a series of GPIO, I²C, SPI and UART serial communications. The uLCD-43D/DT/DCT serves as the perfect solution to be deployed at the forefront of any product design, requiring a brilliance of colour, animation or images on a 4.3-inch widescreen display. The uLCD-43D (DIABLO16) range was designed to be a drop in replacement for the uLCD-43P (PICASO) range and features the same mechanical dimensions for ease of upgrading. There are however some electrical differences.
- Powerful 4.3" Intelligent LCD-TFT display module powered by DIABLO16
- 480 x 272 Resolution, RGB 65K true to life colours
- TFT screen with integrated 4-wire resistive touch panel
- VCC, TX, RX, GND, RESET easy 5 pin interface to any TTL serial host
- 6 Banks of 32750 bytes of flash memory for user application code and data
- 32kB of SRAM purely for the user
- 16 general purpose I/O pins for user interfacing, which include 4 configurable analogue inputs
- 3x I²C channels
- Dedicated SPI for SD card and 3x configurable SPI channels
- 1x Dedicated and 3x configurable TTL serial communication ports
- Up to 6 GPIO can be used as pin counters
- Up to 6 GPIO for PWM (simple and servo)
- Up to 10 GPIO for pulse output
- Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
- Onboard micro-SD memory card connector for multimedia storage and data logging purposes
- Full sided SD memory card connector is available for volume purchases
- DOS compatible file access (FAT16 format) as well as low level access to card memory
- Dedicated raw PWM audio pin driven by WAV files from micro-SD card
- Onboard audio amplifier with a tiny 8R speaker for sound generation and WAV file playback
- Display full colour images, animations, icons and video clips on chosen 4D systems display
Applications
Audio, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
480 x 272
5V
-
TFT
-15°C
Module
TUK SGACK902S Keystone Coupler
RGB
SPI, I2C
-
119.5mm x 67mm
65°C
-
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
