Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No455-9660
Order Code1204682
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The 455-9660 is a conclamp type-A Right-hand Assembly with terminal block designed to combine the functions of cable entry and secure clamping and allows the additional facility of incorporating a terminal block. The device creates a safe entry for cable when used in conjunction with a hole bush or cable gland, preventing damage caused by movement against sharp edges. Once within the unit the cable is held securely using the Conclamp's integral cable clamp. Finally the cable can be terminated into the snap-on terminal block.
- High cable retention
- Right-hand assembly with terminal block
- Press-in chassis mounting
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014