Print Page
1SFA611621R1044
Lamp, 15mA, 468nm, 110-130V, ABB MCBH-00/MCBH5-00 Holders, MP1/MP2/MP3/MP4 Series Actuators
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SFA611621R1044Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5127246 |
| Product Range | MLBL Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$39.720 (S$43.2948) |
| 5+ | S$31.950 (S$34.8255) |
| 10+ | S$27.740 (S$30.2366) |
Price for:Each
Minimum: 1
Multiple: 1
S$39.72 (S$43.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SFA611621R1044Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5127246 |
| Product Range | MLBL Series |
| Technical Datasheet | |
| For Use With | ABB MCBH-00/MCBH5-00 Holders, MP1/MP2/MP3/MP4 Series Actuators |
| Product Range | MLBL Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | ABB MCBH-00/MCBH5-00 Holders, MP1/MP2/MP3/MP4 Series Actuators |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | MLBL Series |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
