Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SFA619100R1118Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5127226 |
| Product Range | CP1 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$32.320 (S$35.2288) |
| 5+ | S$29.050 (S$31.6645) |
| 10+ | S$24.930 (S$27.1737) |
| 20+ | S$23.160 (S$25.2444) |
| 50+ | S$22.700 (S$24.743) |
Price for:Each
Minimum: 1
Multiple: 1
S$32.32 (S$35.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SFA619100R1118Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5127226 |
| Product Range | CP1 Series |
| Technical Datasheet | |
| Product Range | CP1 Series |
| Panel Cutout Diameter | - |
| Contact Configuration | SPST-NO |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Flush |
| Actuator / Cap Colour | Transparent |
| Contact Current AC Max | 2A |
| Contact Voltage VAC | 240V |
| Contact Current DC Max | 300mA |
| Contact Voltage VDC | 24V |
| IP Rating | IP20, IP66, IP67, IP69K |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw |
| Illumination Colour | Transparent |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | CP1 Series |
|---|---|
| Contact Configuration | SPST-NO |
| Pushbutton Actuator Style | Flush |
| Contact Current AC Max | 2A |
| Contact Current DC Max | 300mA |
| IP Rating | IP20, IP66, IP67, IP69K |
| Switch Terminals | Screw |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | - |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | Transparent |
| Contact Voltage VAC | 240V |
| Contact Voltage VDC | 24V |
| Switch Mounting | Panel Mount |
| Illumination Colour | Transparent |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
