Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoC2SS1-10R-11
Order Code8641382
Product RangeCompact Pilot Devices
Also Known AsC2SS1-10R-11
Your Part Number
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part NoC2SS1-10R-11
Order Code8641382
Product RangeCompact Pilot Devices
Also Known AsC2SS1-10R-11
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles-
Angle of Throw-
Contact Current AC Max1.5A
Contact Voltage AC Max240V
Product RangeCompact Pilot Devices
IlluminationNon Illuminated
Contact Current DC Max300mA
Contact Voltage DC Max125V
Alternatives for C2SS1-10R-11
1 Product Found
Product Overview
The C2SS1-10R-11 is a 2-position red non-illuminated Compact Selector Rotary Switch with maintained function. It has 1NO+1NC block, fixed B and C, short handle actuator with black plastic bezel. The all-in-one design makes everything easier, the entire functionality is condensed into one unit. It includes pushbuttons, selector switches, emergency stops and pilot lights. These work in perfect harmony with the extensive modular range since the front design is identical.
- Robust design
- Fast mounting
- Built in LED as an option
- Reduced stock keeping
- Low built-in depth
- 0.5-million Mechanical durability
- -25 to 70°C Operation air temperature range
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
240V
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
-
Contact Current AC Max
1.5A
Product Range
Compact Pilot Devices
Contact Current DC Max
300mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024