Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | C3SS1-10R-11Copy |
| Order Code | 8641447 |
| Product Range | Compact Pilot Devices |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | C3SS1-10R-11Copy |
| Order Code | 8641447 |
| Product Range | Compact Pilot Devices |
| Technical Datasheet | |
| No. of Switch Positions | 3 Position |
| No. of Poles | - |
| Angle of Throw | - |
| Contact Current AC Max | 1.5A |
| Contact Voltage AC Max | 240V |
| Product Range | Compact Pilot Devices |
| Illumination | Non Illuminated |
| Contact Current DC Max | 300mA |
| Contact Voltage DC Max | 125V |
Technical Specifications
| No. of Switch Positions | 3 Position |
|---|---|
| Angle of Throw | - |
| Contact Voltage AC Max | 240V |
| Illumination | Non Illuminated |
| Contact Voltage DC Max | 125V |
| No. of Poles | - |
|---|---|
| Contact Current AC Max | 1.5A |
| Product Range | Compact Pilot Devices |
| Contact Current DC Max | 300mA |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Sweden Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024 |
