Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$380.380 (S$414.6142) |
| 5+ | S$379.890 (S$414.0801) |
| 10+ | S$362.980 (S$395.6482) |
Price for:Each
Minimum: 1
Multiple: 1
S$380.38 (S$414.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Applications
Industrial, Safety
Technical Specifications
| Product Range | DS201 M |
|---|---|
| Voltage Rating VDC | - |
| No. of Poles | 1 Pole |
| Insulation Voltage | 500V |
| Voltage Rating VAC | 230VAC |
|---|---|
| Current Rating | 25A |
| Overload Current | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .239 |

