Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$362.430 (S$395.0487) |
| 5+ | S$361.970 (S$394.5473) |
| 10+ | S$345.850 (S$376.9765) |
Price for:Each
Minimum: 1
Multiple: 1
S$362.43 (S$395.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The DS201 M series new residual current Circuit Breaker with over-current protection is a technologically advanced and comprehensive range, as concerns size, tripping characteristics, breaking capacity and accessories. The new RCBOs are integrated in the System pro M compact® range, with the identical profile that lends a coordinated and streamlined look to the installation. The DS201 series replaces the actual range of 1P+N RCBOs and combines protection against over-current and earth fault current in a single device.
- Clear indications to identify and react to any event
- Label carrier for clear and reliable identification
- 10kA Breaking capacity
- IP4X (housing) and IP2X (terminals) Protection rating
Applications
Industrial, Safety
Technical Specifications
| Product Range | DS201 M |
|---|---|
| Voltage Rating VDC | - |
| No. of Poles | 1 Pole |
| Insulation Voltage | 500V |
| Voltage Rating VAC | 230VAC |
|---|---|
| Current Rating | 20A |
| Overload Current | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .239 |

