Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoLS32P11B11
Order Code8641706
Also Known AsLS32P11B11
Your Part Number
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part NoLS32P11B11
Order Code8641706
Also Known AsLS32P11B11
Technical Datasheet
Limit Switch ActuatorPlunger
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max400V
Operating Force Max-
Product Range-
Contact Current DC Max4A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
4A
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
400V
Product Range
-
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
