Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$416.380 (S$453.8542) |
Price for:Each
Minimum: 1
Multiple: 1
S$416.38 (S$453.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoOS63GB04N1PCopy
Manufacturer Standard Lead Time8 weeks
Order Code1842397
Product RangeOS Series
Also Known As1SCA115238R1001, GTIN UPC EAN: 6417019476636
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max690V
Contact Current AC Max63A
IP / NEMA Rating-
Approvals / StandardsIEC 60947-3
Product RangeOS Series
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
63A
Approvals / Standards
IEC 60947-3
Contact Voltage AC Max
690V
IP / NEMA Rating
-
Product Range
OS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6

