Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM11-0022-T3
Order Code4813940
Product RangeABM11 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.550 (S$1.6895) |
| 10+ | S$1.070 (S$1.1663) |
| 25+ | S$1.060 (S$1.1554) |
| 50+ | S$1.050 (S$1.1445) |
| 100+ | S$1.040 (S$1.1336) |
| 500+ | S$1.030 (S$1.1227) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.55 (S$1.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11-0022-T3
Order Code4813940
Product RangeABM11 Series
Technical Datasheet
Frequency Nom39MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -13ppm
Load Capacitance10pF
Frequency Tolerance + / -8ppm
Product RangeABM11 Series
Operating Temperature Min-40°C
Operating Temperature Max95°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
39MHz
Frequency Stability + / -
13ppm
Frequency Tolerance + / -
8ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
10pF
Product Range
ABM11 Series
Operating Temperature Max
95°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001