Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM14-59.9700MHZ-8-N1U-T5Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4757768
Cut Tape4757768RL
Product RangeABM14 Series
Your Part Number
4,990 In Stock
Need more?
4,990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.000 (S$2.180) |
| 10+ | S$1.740 (S$1.8966) |
| 25+ | S$1.580 (S$1.7222) |
| 50+ | S$1.550 (S$1.6895) |
| 100+ | S$1.520 (S$1.6568) |
| 500+ | S$1.380 (S$1.5042) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.00 (S$2.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM14-59.9700MHZ-8-N1U-T5Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4757768
Cut Tape4757768RL
Product RangeABM14 Series
Technical Datasheet
Product RangeABM14 Series
Frequency Nom59.97MHz
Crystal Frequency59.97MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 1mm x 0.8mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM14 Series
Crystal Frequency
59.97MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 1mm x 0.8mm
Operating Temperature Max
85°C
Frequency Nom
59.97MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
