Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3-40.000MHZ-B2-TCopy
Manufacturer Standard Lead Time20 weeks
Order Code5124603
Product RangeABM3 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.617 (S$0.6725) |
| 10+ | S$0.546 (S$0.5951) |
| 25+ | S$0.537 (S$0.5853) |
| 50+ | S$0.527 (S$0.5744) |
| 100+ | S$0.499 (S$0.5439) |
| 500+ | S$0.471 (S$0.5134) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.62 (S$0.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3-40.000MHZ-B2-TCopy
Manufacturer Standard Lead Time20 weeks
Order Code5124603
Product RangeABM3 Series
Technical Datasheet
Product RangeABM3 Series
Crystal Frequency40MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageSMD
No. of Pins2Pins
Crystal MountingSurface Mount
Qualification-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM3 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD
Crystal Mounting
Surface Mount
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Crystal Frequency
40MHz
Frequency Stability + / -
50ppm
ESR
50ohm
No. of Pins
2Pins
Qualification
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
