Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3C-40.000MHZ-D4Y-TCopy
Order Code5124609
Product RangeABM3C Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.912 (S$0.9941) |
| 10+ | S$0.807 (S$0.8796) |
| 25+ | S$0.793 (S$0.8644) |
| 50+ | S$0.779 (S$0.8491) |
| 100+ | S$0.738 (S$0.8044) |
| 500+ | S$0.697 (S$0.7597) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.91 (S$0.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3C-40.000MHZ-D4Y-TCopy
Order Code5124609
Product RangeABM3C Series
Technical Datasheet
Product RangeABM3C Series
Crystal TypeQuartz
Crystal Frequency40MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / Package2012 [5030 Metric]
No. of Pins4Pins
Crystal MountingSMD
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM3C Series
Crystal Frequency
40MHz
Frequency Stability + / -
30ppm
ESR
50ohm
No. of Pins
4Pins
Qualification
-
Operating Temperature Max
85°C
Crystal Type
Quartz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
2012 [5030 Metric]
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
