Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMCV-SH1812-231-601KTCopy
Order Code5156384
Product RangeAMCV-SH1812 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$2.460 (S$2.6814) |
| 50+ | S$1.850 (S$2.0165) |
| 250+ | S$1.270 (S$1.3843) |
| 500+ | S$1.100 (S$1.199) |
| 1000+ | S$1.050 (S$1.1445) |
| 2000+ | S$0.990 (S$1.0791) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$12.30 (S$13.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SH1812-231-601KTCopy
Order Code5156384
Product RangeAMCV-SH1812 Series
Technical Datasheet
Voltage Rating VAC230V
Voltage Rating VDC300V
Product RangeAMCV-SH1812 Series
Clamping Voltage Vc Max540V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs600A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)6.4J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
230V
Product Range
AMCV-SH1812 Series
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
600A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
300V
Clamping Voltage Vc Max
540V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
6.4J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
