Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMCV-SH1812-321-251KTCopy
Order Code5156389
Product RangeAMCV-SH1812 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.970 (S$2.1473) |
| 50+ | S$1.450 (S$1.5805) |
| 250+ | S$1.010 (S$1.1009) |
| 500+ | S$0.870 (S$0.9483) |
| 1000+ | S$0.820 (S$0.8938) |
| 2000+ | S$0.790 (S$0.8611) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$9.85 (S$10.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SH1812-321-251KTCopy
Order Code5156389
Product RangeAMCV-SH1812 Series
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC410V
Product RangeAMCV-SH1812 Series
Clamping Voltage Vc Max880V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)5J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
320V
Product Range
AMCV-SH1812 Series
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
410V
Clamping Voltage Vc Max
880V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
5J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
