Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASEMB-10.000MHZ-XY-TCopy
Order Code5124573
Product RangeASEMB Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.540 (S$6.0386) |
| 10+ | S$5.050 (S$5.5045) |
| 25+ | S$4.680 (S$5.1012) |
| 50+ | S$4.570 (S$4.9813) |
| 100+ | S$4.420 (S$4.8178) |
| 500+ | S$4.190 (S$4.5671) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$5.54 (S$6.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMB-10.000MHZ-XY-TCopy
Order Code5124573
Product RangeASEMB Series
Technical Datasheet
Frequency Nom10MHz
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -10ppm
Supply Voltage Nom-
Product RangeASEMB Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Frequency Stability + / -
10ppm
Product Range
ASEMB Series
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
-
Oscillator Output Compatibility
CMOS
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
