Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFLDVN-25.000MHZ-LR-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4825045
Cut Tape4825045RL
Product RangeASFLDVN Series
Your Part Number
970 In Stock
Need more?
970 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.380 (S$1.5042) |
| 10+ | S$1.200 (S$1.308) |
| 25+ | S$1.100 (S$1.199) |
| 50+ | S$1.070 (S$1.1663) |
| 100+ | S$1.040 (S$1.1336) |
| 500+ | S$0.943 (S$1.0279) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.38 (S$1.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLDVN-25.000MHZ-LR-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4825045
Cut Tape4825045RL
Product RangeASFLDVN Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.63V
Product RangeASFLDVN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
ASFLDVN Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.63V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
