Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/1.8K-S10-4XCopy
Manufacturer Standard Lead Time7 weeks
Order Code5150940
Product RangeA/1.8K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$199.050 (S$216.9645) |
Price for:Each
Minimum: 1
Multiple: 1
S$199.05 (S$216.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/1.8K-S10-4XCopy
Manufacturer Standard Lead Time7 weeks
Order Code5150940
Product RangeA/1.8K Series
Technical Datasheet
Thermistor TypePlate
Resistance (25°C)1.8kohm
Resistance Tolerance (25°C)-
Product RangeA/1.8K Series
NTC MountingPipe Mount
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Diameter-
Lead Length356mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Plate
Resistance Tolerance (25°C)
-
NTC Mounting
Pipe Mount
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Lead Length
356mm
Operating Temperature Max
80°C
SVHC
To Be Advised
Resistance (25°C)
1.8kohm
Product Range
A/1.8K Series
B-Constant
-
NTC Case Size
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
