Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoA/1K-2W-SPCopy
Manufacturer Standard Lead Time5 weeks
Order Code4747036
Product RangeA/1K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$56.460 (S$61.5414) |
| 5+ | S$52.630 (S$57.3667) |
| 10+ | S$51.750 (S$56.4075) |
Price for:Each
Minimum: 1
Multiple: 1
S$56.46 (S$61.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/1K-2W-SPCopy
Manufacturer Standard Lead Time5 weeks
Order Code4747036
Product RangeA/1K Series
Technical Datasheet
RTD TypeComponent
RTD AccuracyClass A
Measured Temperature Min-40°C
Measured Temperature Max71°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Diameter-
Probe Length-
Cable Length - Metric355.6mm
Cable Length - Imperial14"
Cable Termination-
Wire Configuration2-Wire
Product RangeA/1K Series
SVHCLead (04-Feb-2026)
Technical Specifications
RTD Type
Component
Measured Temperature Min
-40°C
Resistance @ 0°C
1kohm
Probe Diameter
-
Cable Length - Metric
355.6mm
Cable Termination
-
Product Range
A/1K Series
RTD Accuracy
Class A
Measured Temperature Max
71°C
RTD Element Material
Platinum
Probe Length
-
Cable Length - Imperial
14"
Wire Configuration
2-Wire
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
