Print Page
A/DLP-D10-W-B-D-A-0-C-5P-S
Pressure Transmitter, Differential, Dual Barbed, Same Side, 0 Inch-H2O, 0.1 Inch-H2O, 1/4"
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | A/DLP-D10-W-B-D-A-0-C-5P-SCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5152542 |
| Product Range | DLP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$471.630 (S$514.0767) |
Price for:Each
Minimum: 1
Multiple: 1
S$471.63 (S$514.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | A/DLP-D10-W-B-D-A-0-C-5P-SCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5152542 |
| Product Range | DLP Series |
| Technical Datasheet | |
| Pressure Type | Differential |
| Pressure Port Type | Dual Barbed, Same Side |
| Operating Pressure Min | 0Inch-H2O |
| Operating Pressure Max | 0.1Inch-H2O |
| Pressure Port Size | 1/4" |
| Transducer Connection / Termination | Terminal Block |
| Supply Voltage Min | 15VDC |
| Supply Voltage Max | 36VDC |
| Media Type | Air, Dry Gas, Non-Corrosive / Non-Ionic Gas |
| Output Interface | - |
| Sensor Output Type | Analogue - 0VDC to 10VDC |
| Housing Material | PC (Polycarbonate) |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| Product Range | DLP Series |
Technical Specifications
| Pressure Type | Differential |
|---|---|
| Operating Pressure Min | 0Inch-H2O |
| Pressure Port Size | 1/4" |
| Supply Voltage Min | 15VDC |
| Media Type | Air, Dry Gas, Non-Corrosive / Non-Ionic Gas |
| Sensor Output Type | Analogue - 0VDC to 10VDC |
| Operating Temperature Min | -20°C |
| Product Range | DLP Series |
| Pressure Port Type | Dual Barbed, Same Side |
|---|---|
| Operating Pressure Max | 0.1Inch-H2O |
| Transducer Connection / Termination | Terminal Block |
| Supply Voltage Max | 36VDC |
| Output Interface | - |
| Housing Material | PC (Polycarbonate) |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25594 |
