Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | A/SCSX2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5155111 |
| Product Range | SCSX2 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$102.920 (S$112.1828) |
Price for:Each
Minimum: 1
Multiple: 1
S$102.92 (S$112.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | A/SCSX2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5155111 |
| Product Range | SCSX2 Series |
| Technical Datasheet | |
| Sensor Output Type | - |
| Supply Voltage Range | - |
| Measured Current | AC |
| Accuracy | - |
| Current Sensor Technology | Split-Core |
| Primary Current | 0A to 250A |
| Secondary Signal Type | - |
| Sensor Mounting | DIN Rail, Panel |
| Operating Temperature Min | -15°C |
| Operating Temperature Max | 40°C |
| Product Range | SCSX2 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Output Type | - |
|---|---|
| Measured Current | AC |
| Current Sensor Technology | Split-Core |
| Secondary Signal Type | - |
| Operating Temperature Min | -15°C |
| Product Range | SCSX2 Series |
| Supply Voltage Range | - |
|---|---|
| Accuracy | - |
| Primary Current | 0A to 250A |
| Sensor Mounting | DIN Rail, Panel |
| Operating Temperature Max | 40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303370 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .11325 |
