Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/TT1K-O-2-EHCopy
Manufacturer Standard Lead Time5 weeks
Order Code5154301
Product RangeA/TT1K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$183.800 (S$200.342) |
Price for:Each
Minimum: 1
Multiple: 1
S$183.80 (S$200.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/TT1K-O-2-EHCopy
Manufacturer Standard Lead Time5 weeks
Order Code5154301
Product RangeA/TT1K Series
Technical Datasheet
Temperature Sensor TypePt1000
Measured Temperature Min28°C
Measured Temperature Max148°C
Supply Voltage Min8.5VDC
Supply Voltage Max32VDC
Temperature Transmitter Output TypeAnalogue
Loop PoweredYes
Sensor MountingOutside Air Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeA/TT1K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Sensor Type
Pt1000
Measured Temperature Max
148°C
Supply Voltage Max
32VDC
Loop Powered
Yes
Operating Temperature Min
-40°C
Product Range
A/TT1K Series
Measured Temperature Min
28°C
Supply Voltage Min
8.5VDC
Temperature Transmitter Output Type
Analogue
Sensor Mounting
Outside Air Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
