Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoACUCT-S77-100:333Copy
Manufacturer Standard Lead Time5 weeks
Order Code5155006
Product RangeAcuCT-S77 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$102.290 (S$111.4961) |
Price for:Each
Minimum: 1
Multiple: 1
S$102.29 (S$111.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoACUCT-S77-100:333Copy
Manufacturer Standard Lead Time5 weeks
Order Code5155006
Product RangeAcuCT-S77 Series
Technical Datasheet
CT ConstructionSolid Core
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter19.7mm
Frequency Range50Hz / 60Hz
Transformer MountingCable Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current100A
Secondary Current Nom-
Product RangeAcuCT-S77 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CT Construction
Solid Core
Accuracy Class
-
Window Diameter
19.7mm
Transformer Mounting
Cable Mount
Transformer Applications
Metering
Secondary Current Nom
-
SVHC
No SVHC (04-Feb-2026)
Current Ratio
-
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Primary Current
100A
Product Range
AcuCT-S77 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
