Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoESENSE-IP50Copy
Manufacturer Standard Lead Time5 weeks
Order Code5155203
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$528.750 (S$576.3375) |
Price for:Each
Minimum: 1
Multiple: 1
S$528.75 (S$576.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoESENSE-IP50Copy
Manufacturer Standard Lead Time5 weeks
Order Code5155203
Technical Datasheet
Sensor Type / TechnologyGas Sensor
Media TypeCarbon Dioxide
Measurement Range0 to 2000ppm
Sampling MethodNon-dispersive Infrared (NDIR)
Supply Voltage Min-
Supply Voltage Max24V
Sensor Case / PackageModule
No. of Pins-
Sensor MountingDuct / Wall
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type / Technology
Gas Sensor
Measurement Range
0 to 2000ppm
Supply Voltage Min
-
Sensor Case / Package
Module
Sensor Mounting
Duct / Wall
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Carbon Dioxide
Sampling Method
Non-dispersive Infrared (NDIR)
Supply Voltage Max
24V
No. of Pins
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
