Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoKW320-P1-D-W-PCCopy
Manufacturer Standard Lead Time6 weeks
Order Code5155218
Product RangeKW320 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3,326.320 (S$3,625.6888) |
Price for:Each
Minimum: 1
Multiple: 1
S$3,326.32 (S$3,625.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoKW320-P1-D-W-PCCopy
Manufacturer Standard Lead Time6 weeks
Order Code5155218
Product RangeKW320 Series
Technical Datasheet
No. of PhasesSingle Phase, Three Phase
Supply Voltage100VAC to 415VAC, 100VDC to 300VDC
Energy Meter MountingDIN Rail
Product RangeKW320 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Phases
Single Phase, Three Phase
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
100VAC to 415VAC, 100VDC to 300VDC
Product Range
KW320 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
