Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-HP-D6L300G30W-006Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5110056 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.920 (S$24.9828) |
| 5+ | S$21.960 (S$23.9364) |
| 10+ | S$20.990 (S$22.8791) |
| 20+ | S$19.750 (S$21.5275) |
| 50+ | S$18.660 (S$20.3394) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.92 (S$24.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-HP-D6L300G30W-006Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5110056 |
| Technical Datasheet | |
| Heat Pipe Type | Round |
| Heat Transfer Rate | 39W |
| Heat Pipe Material | Copper |
| External Length - Metric | 300mm |
| External Width - Metric | - |
| External Thickness - Metric | - |
| External Diameter - Metric | 6mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Heat Pipe Type | Round |
|---|---|
| Heat Pipe Material | Copper |
| External Width - Metric | - |
| External Diameter - Metric | 6mm |
| SVHC | No SVHC (04-Feb-2026) |
| Heat Transfer Rate | 39W |
|---|---|
| External Length - Metric | 300mm |
| External Thickness - Metric | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76042990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0418 |
