Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F8L75S76W-355Copy
Manufacturer Standard Lead Time10 weeks
Order Code5110068
Your Part Number
95 In Stock
Need more?
95 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.340 (S$21.0806) |
| 5+ | S$18.090 (S$19.7181) |
| 10+ | S$16.720 (S$18.2248) |
| 20+ | S$15.950 (S$17.3855) |
| 50+ | S$15.350 (S$16.7315) |
Price for:Each
Minimum: 1
Multiple: 1
S$19.34 (S$21.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F8L75S76W-355Copy
Manufacturer Standard Lead Time10 weeks
Order Code5110068
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate75.8W
Heat Pipe MaterialCopper
External Length - Metric75mm
External Width - Metric11.4mm
External Thickness - Metric2.5mm
External Diameter - Metric-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
11.4mm
External Diameter - Metric
-
SVHC
No SVHC (04-Feb-2026)
Heat Transfer Rate
75.8W
External Length - Metric
75mm
External Thickness - Metric
2.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74111010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
