Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-SG190-R0Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5110122 |
| Product Range | superGRIP Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.860 (S$14.0174) |
| 5+ | S$12.360 (S$13.4724) |
| 10+ | S$11.860 (S$12.9274) |
| 20+ | S$11.270 (S$12.2843) |
| 50+ | S$10.710 (S$11.6739) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.86 (S$14.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-SG190-R0Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5110122 |
| Product Range | superGRIP Series |
| Technical Datasheet | |
| Fixing Type | Frame Clip, Spring Clip |
| For Use With | ATS 19mm x 19mm superGRIP Series Heat Sink Attachment Assemblies |
| External Length | - |
| External Width | - |
| Product Range | superGRIP Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fixing Type | Frame Clip, Spring Clip |
|---|---|
| External Length | - |
| Product Range | superGRIP Series |
| For Use With | ATS 19mm x 19mm superGRIP Series Heat Sink Attachment Assemblies |
|---|---|
| External Width | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76042990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0006 |
