Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoF21M400000S015Copy
Order Code1448094
Technical Datasheet
Frequency Nom21.4MHz
Product Range-
Crystal Frequency21.4MHz
Frequency Tolerance + / --
Frequency Stability + / --
Load Capacitance-
Crystal Case / PackageSMD, 7mm x 5mm
No. of Pins6Pins
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Frequency Nom
21.4MHz
Crystal Frequency
21.4MHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 7mm x 5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
-
Frequency Tolerance + / -
-
Load Capacitance
-
No. of Pins
6Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
