Print Page
D38999/20WA98PN
Circular Connector, MIL-DTL-38999 Series III, D38999/20 Series, Wall Mount Receptacle, 3 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/20WA98PNCopy
Order Code4168701
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$82.180 (S$89.5762) |
| 3+ | S$80.530 (S$87.7777) |
Price for:Each
Minimum: 1
Multiple: 1
S$82.18 (S$89.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/20WA98PNCopy
Order Code4168701
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement9-98
Connector Body PlatingOlive Drab Cadmium over Electroless Nickel
Contact MaterialBeryllium Copper
Contact PlatingGold
Insert RotationN
Service ClassCorrosion Resistant, EMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
9-98
Contact Material
Beryllium Copper
Insert Rotation
N
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Threaded
Connector Body Plating
Olive Drab Cadmium over Electroless Nickel
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309
