Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIM-TTI INSTRUMENTS |
|---|---|
| Manufacturer Part No | FX100DP - PROMOCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4922976 |
| Product Range | FX Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,013.850 (S$1,105.0965) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,013.85 (S$1,105.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIM-TTI INSTRUMENTS |
|---|---|
| Manufacturer Part No | FX100DP - PROMOCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4922976 |
| Product Range | FX Series |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable |
| No. of Outputs | 2 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 42V |
| Output Current Min | 0A |
| Output Current Max | 6A |
| Power Rating | 210W |
| Supply Voltage Min | 110VAC |
| Supply Voltage Max | 240VAC |
| Manufacturer Warranty | 3 Years |
| Product Range | FX Series |
| Plug Type | UK Type G |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FX100DP - PROMO is a FX series dual output PowerFlex DC laboratory power supply (promo). FX series of power supply seamlessly combines versatility and safety within a compact design. SELV compliant with the efficiency of PowerFlex, it is the cost effective choice for test and laboratory use.
- 42V / 6A 105W output 1, 42V / 6A 105W output 2 rated and 210W total power
- Control by rotary, touch or remote USB
- 4.3” colour touchscreen display
- Simultaneous live control of voltage & current, instant access to voltage/current setting per output
- Voltage tracking V2 = V1, plus multi-on/off
- Low output ripple and noise, typically <2mV
- High setting resolution of 1mV and 1mA
- Variable OVP and OCP trips on all outputs, switchable remote sense capability
- 25 setting memories, voltage tracking (isolated tracking), selectable current meter averaging
- Compact footprint (214 x 140 x 300mm (WxHxD))
Notes
Save 10% (already applied) on selected AIM-TTI bench instruments in EMEA only, until 31/12/2026.
Technical Specifications
| Power Supply Output Type | Adjustable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 210W |
| Supply Voltage Max | 240VAC |
| Product Range | FX Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 2 Output |
|---|---|
| Output Voltage Max | 42V |
| Output Current Max | 6A |
| Supply Voltage Min | 110VAC |
| Manufacturer Warranty | 3 Years |
| Plug Type | UK Type G |
Technical Docs (1)
Alternatives for FX100DP - PROMO
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .90718 |
