Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AKER |
|---|---|
| Manufacturer Part No | C5S-14.31818-12-3030-XCopy |
| Order Code | 1538841 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | AKER |
|---|---|
| Manufacturer Part No | C5S-14.31818-12-3030-XCopy |
| Order Code | 1538841 |
| Technical Datasheet | |
| Product Range | - |
| Frequency Nom | 14.31818MHz |
| Crystal Frequency | 14.31818MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 30ppm |
| Load Capacitance | 12pF |
| Crystal Case / Package | SMD, 5mm x 3.2mm |
| No. of Pins | 4Pins |
| Crystal Mounting | SMD |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Product Range | - |
|---|---|
| Crystal Frequency | 14.31818MHz |
| Frequency Stability + / - | 30ppm |
| Crystal Case / Package | SMD, 5mm x 3.2mm |
| Crystal Mounting | SMD |
| Operating Temperature Max | 85°C |
| Frequency Nom | 14.31818MHz |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 12pF |
| No. of Pins | 4Pins |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00156 |
