Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerAKER
Manufacturer Part NoCAA-6.000-18-3050-XCopy
Order Code1538761
Technical Datasheet
Frequency Nom6MHz
Product Range-
Crystal Frequency6MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 10.3mm x 3.8mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2020)
Alternatives for CAA-6.000-18-3050-X
1 Product Found
Technical Specifications
Frequency Nom
6MHz
Crystal Frequency
6MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 10.3mm x 3.8mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
-
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00156
