Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for S53305-8.000-X
1 Product Found
Technical Specifications
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
-
Operating Temperature Max
85°C
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00156
