Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoDMPS4P2B3TPRG05Copy
Manufacturer Standard Lead Time14 weeks
Order Code4909162
Product RangeDMP Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.670 (S$6.1803) |
| 5+ | S$5.350 (S$5.8315) |
| 10+ | S$5.030 (S$5.4827) |
| 20+ | S$4.820 (S$5.2538) |
| 50+ | S$4.610 (S$5.0249) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.67 (S$6.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoDMPS4P2B3TPRG05Copy
Manufacturer Standard Lead Time14 weeks
Order Code4909162
Product RangeDMP Series
Technical Datasheet
Product RangeDMP Series
Panel Cutout Diameter4.95mm
Contact ConfigurationSPST-NC-DB
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
Switch MountingPanel, Through Hole
Switch TerminalsPC Pin, Right Angle
Illumination Colour-
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DMP Series
Contact Configuration
SPST-NC-DB
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
-
Switch Mounting
Panel, Through Hole
Illumination Colour
-
SVHC
No SVHC (04-Feb-2026)
Panel Cutout Diameter
4.95mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Terminals
PC Pin, Right Angle
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
