Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMRJE11204.Copy
Order Code1124185
Product RangeMRJ Series
Also Known As1825537-1
Your Part Number
No Longer Stocked
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMRJE11204.Copy
Order Code1124185
Product RangeMRJ Series
Also Known As1825537-1
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max-
Contact Voltage AC Max20V
Product RangeMRJ Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max20V
Alternatives for MRJE11204.
1 Product Found
Product Overview
The MRJE11204 is a 12-position single pole Rotary Switch with continuous rotation and screwdriver slot actuator shaft. The MRJ series rotary switch comes with gold over nickel-plated contacts, zinc die cast case and brass actuator with gold-plated terminals/fixed contacts.
- PC Mount
- Splash-proof versions
- 10000 Cycles at full contact rating electrical life
- 30000 Cycles at 0.1mA, 12VDC Electrical life
- 30mΩ Minimum initial contact resistance
- 10000MΩ Insulation resistance
- 1000Vrms Dielectric strength
- 100Nm (14-inch.oz) Maximum rotation torque
Applications
Industrial
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
20V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
MRJ Series
Contact Current DC Max
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
