Product Information
Product Overview
The A1210ELHLT-T is a Hall-effect Latch of next generation replacements for the popular Allegro 317x and 318x lines of latching switches. The A121x family, produced with BiCMOS technology, consists of devices that feature fast power-on time and low-noise operation. Unique Hall element geometries and low-offset amplifiers help to minimize noise and to reduce the residual offset voltage normally caused by device overmolding, temperature excursions and thermal stress. The integrated voltage regulator permits operation from 3.8 to 24V. The extensive on-board protection circuitry makes possible a ±30V absolute maximum voltage rating for superior protection in automotive and industrial motor commutation applications, without adding external components. All devices in the family are identical except for magnetic switch point levels.
- Stable operation over full operating temperature range
- Reverse battery protection
- Solid-state reliability
- Factory-programmed at end-of-line for optimum performance
- Robust EMC performance
- Regulator stability without a bypass capacitor
Applications
Signal Processing
Technical Specifications
Latching
78G
-
24V
SOT-23
1Outputs
85°C
Bipolar Hall Effect Latch
-78G
3.8V
SOT-23
3 Pin
-40°C
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate