Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1213EUA-T
Order Code1521673
Technical Datasheet
Hall Effect TypeLatching
Switch TypeHall Effect Latch
Operating Point Typ-
Release Point Typ-
Hysteresis Typ-
Supply Voltage Min-
Supply Voltage Max-
Sensor Case StyleSIP
Sensor Case / Package-
No. of Pins3 Pin
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceOpen Drain
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Hall Effect Type
Latching
Operating Point Typ
-
Hysteresis Typ
-
Supply Voltage Max
-
Sensor Case / Package
-
Sensor Output Type
Digital
Output Interface
Open Drain
Operating Temperature Max
85°C
Switch Type
Hall Effect Latch
Release Point Typ
-
Supply Voltage Min
-
Sensor Case Style
SIP
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001