Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1322LUA-T
Order Code1457115
Technical Datasheet
Hall Effect TypeLinear
Operating Point Typ-
Release Point Typ-
Hysteresis Typ-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case StyleSIP
Sensor Case / PackageSIP
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Technical Specifications
Hall Effect Type
Linear
Release Point Typ
-
Supply Voltage Min
4.5V
Sensor Case Style
SIP
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
Operating Point Typ
-
Hysteresis Typ
-
Supply Voltage Max
5.5V
Sensor Case / Package
SIP
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06