Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No1850 RD001.
Order Code4814656
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$290.440 (S$316.5796) |
| 5+ | S$233.320 (S$254.3188) |
| 10+ | S$203.340 (S$221.6406) |
| 25+ | S$190.580 (S$207.7322) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$290.44 (S$316.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1850 RD001.
Order Code4814656
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge32AWG
No. of Max Strands x Strand Size7 x 40AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600Vrms
Conductor MaterialTinned Copper
External Diameter0.711mm
Approval SpecificationMIL-DTL-16878/1 (Type B)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
Red
No. of Max Strands x Strand Size
7 x 40AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/1 (Type B)
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
32AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
600Vrms
External Diameter
0.711mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001