Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 2618 BR005Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3790537 |
| Product Range | ThermoThin Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$343.030 (S$373.9027) |
| 2+ | S$328.010 (S$357.5309) |
| 5+ | S$312.990 (S$341.1591) |
| 10+ | S$304.850 (S$332.2865) |
| 25+ | S$298.760 (S$325.6484) |
| 50+ | S$292.660 (S$318.9994) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
S$343.03 (S$373.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 2618 BR005Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3790537 |
| Product Range | ThermoThin Series |
| Technical Datasheet | |
| Jacket Material | PFA |
| Jacket Colour | Brown |
| Wire Gauge | 18AWG |
| No. of Max Strands x Strand Size | 19 x 30AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 300°C |
| Conductor Area CSA | - |
| Voltage Rating | 600V |
| Conductor Material | Nickel Plated Copper |
| External Diameter | 1.55mm |
| Approval Specification | CE, UL AWM 11905 |
| Product Range | ThermoThin Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Jacket Material | PFA |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 300°C |
| Voltage Rating | 600V |
| External Diameter | 1.55mm |
| Product Range | ThermoThin Series |
| Jacket Colour | Brown |
|---|---|
| No. of Max Strands x Strand Size | 19 x 30AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | - |
| Conductor Material | Nickel Plated Copper |
| Approval Specification | CE, UL AWM 11905 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .302395 |
