Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3080 BL005Copy
Manufacturer Standard Lead Time13 weeks
Order Code2290793
Your Part Number
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$233.520 (S$254.5368) |
| 50+ | S$216.170 (S$235.6253) |
| 250+ | S$211.850 (S$230.9165) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$233.52 (S$254.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3080 BL005Copy
Manufacturer Standard Lead Time13 weeks
Order Code2290793
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlue
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA3.29mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.988mm
Approval SpecificationCSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3080 BL005 is a 100ft Hook-up Wire with stranded tinned copper conductor and PVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- Excellent flame resistance
- 51lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
Jacket Material
PVC
Wire Gauge
12AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.988mm
Product Range
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
3.29mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4515
