Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3250 PK001Copy
Order Code1199013
Technical Datasheet
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Conductor Area CSA0.229mm²
Product Overview
- CPR: Not Yet Qualified
- UL Recognised AWM 1061 and CSA TR-64 specification
- Operating temperature range -10°C to 80°C
- Tinned stranded copper conductors
Technical Specifications
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Metric)
304.8m
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.229mm²
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5
