Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3251 BL005Copy
Manufacturer Standard Lead Time13 weeks
Order Code2290779
Your Part Number
35 In Stock
Need more?
35 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$92.640 (S$100.9776) |
| 25+ | S$78.540 (S$85.6086) |
| 125+ | S$17.750 (S$19.3475) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
S$92.64 (S$100.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3251 BL005Copy
Manufacturer Standard Lead Time13 weeks
Order Code2290779
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlue
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 0.25mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max80°C
Conductor Area CSA0.35mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.27mm
Approval SpecificationCSA AWM I A/B FT1, UL 1061 VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3251 BL005 is a 100ft Hook-up Wire with stranded tinned copper conductor and semi-rigid PVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- Excellent flame resistance
- 5.5lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.27mm
Product Range
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
7 x 0.25mm
Reel Length (Imperial)
100ft
Conductor Area CSA
0.35mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, UL 1061 VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
