Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5052C SL005Copy
Manufacturer Standard Lead Time11 weeks
Order Code2290638
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$464.920 (S$506.7628) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
S$464.92 (S$506.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5052C SL005Copy
Manufacturer Standard Lead Time11 weeks
Order Code2290638
Technical Datasheet
No. of Cores2Core
Wire Gauge20AWG
Conductor Area CSA0.56mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
External Diameter5.28mm
Voltage Rating300V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
No. of Cores
2Core
Conductor Area CSA
0.56mm²
Reel Length (Metric)
30.5m
Voltage Rating
300V
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
External Diameter
5.28mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9755
