Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5108C SL005Copy |
| Order Code | 1302237 |
| Product Range | Xtra-Guard 1 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5108C SL005Copy |
| Order Code | 1302237 |
| Product Range | Xtra-Guard 1 Series |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Cores | 8Core |
| Wire Gauge | 22AWG |
| Conductor Area CSA | 0.35mm² |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.5m |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 6.9mm |
| Voltage Rating | 300V |
| Product Range | Xtra-Guard 1 Series |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for 5108C SL005
1 Product Found
Product Overview
- CPR: Not Yet Qualified
- Premium grade PVC jacket for extended cable life
- Nylon rip cord for ease of jacket stripping
- CSA Certified flame test-4, UL recognised, listed passing UL94V-1
- Applications include:
- EIA RS232C interface, FCC Docket computer peripherals, point of sale equipment
- Industrial process controls, medical electronics and other high technology environments
- UL Style 2464
- Multi-core Tinned copper conductors
- Aluminium/Polyester/Aluminium foil, stranded tinned copper drain wire, 70% braid tinned copper wire
- Suprashield twice as effective as standard foil shielding
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Colour | Grey |
| Conductor Material | Tinned Copper |
| External Diameter | 6.9mm |
| Product Range | Xtra-Guard 1 Series |
| No. of Cores | 8Core |
|---|---|
| Conductor Area CSA | 0.35mm² |
| Reel Length (Metric) | 30.5m |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.9 |
