Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 6712 YL005Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 1764927 |
| Your Part Number | |
| Technical Datasheet |
26 In Stock
30 more incoming. You can reserve stock now
26 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$74.530 (S$81.2377) |
| 50+ | S$69.360 (S$75.6024) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
S$74.53 (S$81.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 6712 YL005Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 1764927 |
| Technical Datasheet | |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | 0.2mm² |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EcoWire hook-up wires use flexible Noryl insulation to provide an environmentally friendly alternative to PVC. Noryl is a modified polyphenylene ether thermoplastic that is inherently lighter and tougher, and more flame resistance than PVC. The result is UL AWM wires that are smaller than their PVC based counterparts. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers to meet Waste Electrical and Electronic Equipment (WEEE) requirements.
- CPR: Not Yet Qualified
- UL AWM 11028
- Operating temperature range -40°C to 105°C
- Tinned stranded copper conductors
- Polyphenilether insulation
- Excellent abrasion resistance
- Oil resistant to Oil Res. 1
Technical Specifications
| No. of Max Strands x Strand Size | 7 x 32AWG |
|---|---|
| Reel Length (Imperial) | 100ft |
| SVHC | No SVHC (04-Feb-2026) |
| Reel Length (Metric) | 30.5m |
|---|---|
| Conductor Area CSA | 0.2mm² |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1021 |
