Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 7055/19 BK001Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4256369 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$781.880 (S$852.2492) |
| 2+ | S$743.340 (S$810.2406) |
| 3+ | S$721.530 (S$786.4677) |
| 5+ | S$694.790 (S$757.3211) |
| 7+ | S$677.620 (S$738.6058) |
| 10+ | S$659.770 (S$719.1493) |
| 25+ | S$646.580 (S$704.7722) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
S$781.88 (S$852.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 7055/19 BK001Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4256369 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Colour | Black |
| Wire Gauge | 22AWG |
| No. of Max Strands x Strand Size | 19 x 34AWG |
| Reel Length (Metric) | 305m |
| Reel Length (Imperial) | 1000ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | 0.38mm² |
| Voltage Rating | 150V |
| Conductor Material | Tinned Copper |
| External Diameter | 1.321mm |
| Approval Specification | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Metric) | 305m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 150V |
| External Diameter | 1.321mm |
| Product Range | - |
| Jacket Colour | Black |
|---|---|
| No. of Max Strands x Strand Size | 19 x 34AWG |
| Reel Length (Imperial) | 1000ft |
| Conductor Area CSA | 0.38mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74081990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.4 |
